Crydom D21110 technical specifications.
| Lead Shape | Screw |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 44.5 |
| Package Width (mm) | 57.3 |
| Seated Plane Height (mm) | 23 |
| Pin Pitch (mm) | 25.4|27.9 |
| Mounting | Screw |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom D21110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.