
AC & DC Output Solid State Relay featuring a 10A load current rating and 280V AC maximum output voltage. This SPST relay accepts a 32V DC input with a 20mA input current requirement. It offers 4kV isolation voltage and operates within a -40°C to 80°C temperature range. Panel or chassis mountable with screw termination, it is RoHS compliant.
Crydom D2410F technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 10A |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 10A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2410F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
