This 4-pin solid state relay from Crydom features a maximum input voltage of 32V DC and a maximum output voltage of 280V AC with 4000V RMS isolation. The relay has a maximum input current of 12A and a peak non-repetitive surge current of 120A. It can handle a maximum output current of 10A RMS and has a maximum turn-off time and turn-on time of 8.33ms. The SSR operates within a temperature range of -40°C to 80°C and is suitable for AC and DC output applications.
Crydom D2410KPSH technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 12mA |
| Peak Non-Repetitive Surge Current | 120A |
| Maximum Output Current | 10(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom D2410KPSH to view detailed technical specifications.
No datasheet is available for this part.