The D24110PG is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 280V and an input current of 20mA. The relay is panel mount with a screw termination and is RoHS compliant. It has a turn-on delay time of 10ms and an isolation voltage of 4kV.
Crydom D24110PG technical specifications.
| Depth | 45.7mm |
| Height | 22.9mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 58.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Screw |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom D24110PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.