The D24125GSH is a solid state relay with a maximum input voltage of 32V and an I/O isolation voltage of 4000Vrms. It has a maximum output voltage of 280Vrms and a maximum input current of 12A. The relay can handle a peak non-repetitive surge current of 1750A. It is designed for DC input and has an output device type of SCR with an output type of AC. The relay has a maximum turn-off time and turn-on time of 8.33ms. It is a 1 Form A circuit arrangement with a maximum off-state leakage current of 1000Vrms. The operating temperature range is from -40 to 80 degrees Celsius.
Crydom D24125GSH technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 12mA |
| Peak Non-Repetitive Surge Current | 1750A |
| Maximum Output Current | 125(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom D24125GSH to view detailed technical specifications.
No datasheet is available for this part.