
AC & DC Output Solid State Relay (SSR) with 40A load current and 280V AC output voltage. Features 15V DC control voltage with 13mA input current and 300kΩ input impedance. Offers 4kV isolation voltage, 10mA leakage current, and 625A surge current capability. Operates within a -40°C to 80°C temperature range and is RoHS compliant. Panel mountable with screw termination.
Crydom D2440D-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Capacitance | 8pF |
| Control Voltage | 15V |
| Current Rating | 40A |
| Height | 58.4mm |
| Input Current | 13mA |
| Input Impedance | 300kR |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 10mA |
| Length | 45.7mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 280V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 625A |
| Mount | Panel, Screw |
| Output Current | 40A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Series | Dual Series |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2440D-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
