Crydom D2440DE technical specifications.
| Input Type | DC |
| Mount | Screw |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2440DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.