The D2475F is a 4-pin solid state relay with a maximum input voltage of 32V and a maximum output current of 75mA. It features a circuit arrangement of 1 Form A and an output device of SCR. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. It is designed for use in DC input applications with an input type of DC and an output type of AC.
Crydom D2475F technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 12mA |
| Peak Non-Repetitive Surge Current | 1000A |
| Maximum Output Current | 75(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom D2475F to view detailed technical specifications.
No datasheet is available for this part.