This solid state relay has a maximum input voltage of 32V and a maximum input current of 12A. The output device is an SCR with a maximum output voltage of 280V RMS and a maximum output current of 75A RMS. The relay has a 1 Form A circuit arrangement and a maximum off-state leakage current of 1000A RMS. It operates over a temperature range of -40°C to 80°C and has a 4-pin package.
Crydom D2475GH technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 12mA |
| Peak Non-Repetitive Surge Current | 1000A |
| Maximum Output Current | 75(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom D2475GH to view detailed technical specifications.
No datasheet is available for this part.