The D2475PG is a solid state relay with a maximum operating temperature range of -40°C to 80°C. It has a maximum output voltage of 280V and a maximum load current of 75A. The relay is panel mount with screw termination and is not radiation hardened. It is compliant with RoHS regulations and has an input current of 20mA. The relay has a turn-on delay time of 10ms and an isolation voltage of 4kV.
Crydom D2475PG technical specifications.
| Depth | 45.7mm |
| Height | 22.9mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 58.4mm |
| Load Current | 75A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Panel, Screw |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2475PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.