Crydom D4825T-10 technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 2.5mA |
| Input Type | DC |
| Output Device | SCR |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom D4825T-10 to view detailed technical specifications.
No datasheet is available for this part.