Crydom D4875-10 technical specifications.
| Height | 22.9mm |
| Input Current | 2mA |
| Input Type | DC |
| Length | 58.4mm |
| Load Current | 75A |
| Max Output Current | 75A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | D48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D4875-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
