SPST momentary dry reed relay featuring DC input and through-hole straight mounting. Coil specifications include 5VDC, 0.178A, and 893mW. Contact ratings are 2A and 24VDC. Operating temperature range spans from -20°C to 70°C, with solder termination.
Crydom DAT70510 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crydom DAT70510 to view detailed technical specifications.
No datasheet is available for this part.