12VDC Reed Relay featuring a 240 Ohm coil resistance and 50mA coil current. This SPST-NC (Single Pole Single Throw - Normally Closed) electromechanical relay offers a 2A contact rating. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -20°C to 70°C. Key performance specifications include a 2ms operate time and 3ms release time.
Crydom DBT71210 technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 240R |
| Coil Voltage (DC) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 4 |
| Operate Time | 2ms |
| Release Time | 3ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DBT71210 to view detailed technical specifications.
No datasheet is available for this part.