The DC100D100KCH is a 4-pin solid state relay from Crydom with a maximum input voltage of 32V and a maximum output voltage of 72V. It features a maximum input current of 14A and a maximum output current of 100mA. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 100°C. It is designed for use in applications with DC input and DC output.
Crydom DC100D100KCH technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 72V |
| Maximum Input Current | 14mA |
| Peak Non-Repetitive Surge Current | 330A |
| Maximum Output Current | 100A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.15ms |
| Maximum Turn-On Time | 0.075ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DC100D100KCH to view detailed technical specifications.
No datasheet is available for this part.