Crydom DC100D60 technical specifications.
| Input Type | DC |
| Load Current | 60A |
| Max Input Current | 12mA |
| Max Output Current | 60A |
| Max Output Voltage | 72V |
| Max Supply Voltage (DC) | 72V |
| Min Supply Voltage (DC) | 7V |
| Max Voltage Rating (DC) | 72V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 10mR |
| Operating Supply Voltage | 72V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC100D60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
