
Solid State Relay (SSR) with 60A load current and 72V DC maximum output voltage. Features 7V DC minimum and 72V DC maximum input voltage, with 12mA input current. Offers 2.5kV isolation voltage and 10mΩ on-state resistance. Panel or chassis mountable with screw termination. RoHS compliant.
Crydom DC100D60C technical specifications.
| Isolation Voltage | 2.5kV |
| Load Current | 60A |
| Max Supply Voltage (DC) | 72V |
| Min Supply Voltage (DC) | 7V |
| Max Voltage Rating (DC) | 72V |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 10mR |
| Operating Supply Voltage | 72V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC100D60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
