Crydom DC100D80C technical specifications.
| Current Rating | 80A |
| Load Current | 80A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 72V |
| Min Supply Voltage (DC) | 7V |
| Max Voltage Rating (DC) | 72V |
| Operating Supply Voltage | 72V |
| Output Current | 80A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Plus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC100D80C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
