
The DC200A40C is a 40A power relay from Crydom's PowerPlus DC series. It is designed for panel or chassis mount and operates within a temperature range of -30°C to 80°C. The relay is available in a RoHS compliant plastic package and is suitable for use in a variety of applications. It features a single pole single throw configuration and is terminated with screws.
Crydom DC200A40C technical specifications.
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC200A40C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
