Crydom DC200D20 technical specifications.
| Approvals | UL, CE |
| Current Rating | 20A |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 150V |
| Min Supply Voltage (DC) | 7V |
| Max Voltage Rating (DC) | 150V |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 51mR |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | -150V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC200D20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
