Crydom DC400D20C technical specifications.
| Package/Case | 300 |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 300V |
| Min Supply Voltage (DC) | 7V |
| Max Voltage Rating (DC) | 300V |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 155mR |
| Operating Supply Voltage | 300V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC400D20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
