Crydom DC500F60H technical specifications.
| Maximum Input Voltage | 60V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 500V |
| Maximum Input Current | 17mA |
| Input Type | DC |
| Output Device | Photocoupler |
| Output Type | DC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DC500F60H to view detailed technical specifications.
No datasheet is available for this part.