
Solid State Relay with 20A load current and 60V DC rated voltage. Features a 7V to 48V DC operating supply voltage range and 140V AC input. This SPST relay offers a 10ms turn-on delay and panel, chassis, or surface mounting via screw termination. Operating temperature range is -30°C to 80°C. Approvals include UL and CE, with RoHS compliance.
Crydom DC60A20C technical specifications.
| Approvals | UL, CE |
| Current Rating | 20A |
| Depth | 44.5mm |
| Height | 32.9mm |
| Length | 58.2mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 7V |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 7V |
| Mount | Panel, Chassis Mount, Surface Mount |
| Operating Supply Voltage | 48V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60A20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
