The DC60A40 is a 40A SPST solid state relay from Crydom, suitable for panel or chassis mounting. It operates within a temperature range of -30°C to 80°C and is compliant with RoHS regulations. The relay features a plastic package with four terminals and is available in quantities of 20 in bulk packaging.
Crydom DC60A40 technical specifications.
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.