
The DC60D40 is a solid state relay from Crydom with an isolation voltage of 2.5kV and an on-state resistance of 15.6 ohms. It can handle a maximum load current of 40A and operates within a temperature range of -30°C to 80°C. The relay is designed for panel or chassis mount and is compatible with 48V DC supply voltage. It is RoHS compliant but not Reach SVHC compliant.
Crydom DC60D40 technical specifications.
| Isolation Voltage | 2.5kV |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 7V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 15.6R |
| Operating Supply Voltage | 48V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PowerPlus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60D40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
