The DC60D40K is a solid state relay with a maximum input voltage of 32V and a maximum output current of 40A. It features a maximum turn-on time of 0.075ms and a maximum turn-off time of 0.15ms. The relay has an input type of DC and an output type of DC, with an output device of MOSFET. It operates within a temperature range of -40 to 100 degrees Celsius.
Crydom DC60D40K technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 48V |
| Maximum Input Current | 14mA |
| Peak Non-Repetitive Surge Current | 163A |
| Maximum Output Current | 40A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.15ms |
| Maximum Turn-On Time | 0.075ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DC60D40K to view detailed technical specifications.
No datasheet is available for this part.