The Crydom DC60D60H is a solid state relay with a maximum input voltage of 32V and a maximum output voltage of 48V. It features a maximum input current of 14A and a maximum output current of 60A. The relay has a peak non-repetitive surge current of 200A and a maximum turn-off time of 0.15ms. It operates within a temperature range of -40°C to 100°C and has an isolation voltage of 3750(RMS).
Crydom DC60D60H technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 48V |
| Maximum Input Current | 14mA |
| Peak Non-Repetitive Surge Current | 200A |
| Maximum Output Current | 60A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.15ms |
| Maximum Turn-On Time | 0.075ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DC60D60H to view detailed technical specifications.
No datasheet is available for this part.