The DC60D80 is an 80A SPST solid state relay from Crydom, suitable for DC applications with a supply voltage range of 7-48V. It operates within a temperature range of -30°C to 80°C. The relay is RoHS compliant and available in a package quantity of 10. It features screw termination and is part of the Power Plus DC series.
Crydom DC60D80 technical specifications.
| Current Rating | 80A |
| Load Current | 80A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 7V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Plus DC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60D80 to view detailed technical specifications.
No datasheet is available for this part.