
Solid State Relay with AC input and DC output. Features a 280V AC control voltage and 5A load current rating with a 60V DC output voltage. Operates from 3V to 60V DC supply voltage. Offers 4kV isolation voltage and panel/screw mounting. UL, CSA, and CE approved, RoHS compliant.
Crydom DC60SA5 technical specifications.
| Approvals | UL, CSA, CE |
| Control Voltage | 280V |
| Current Rating | 5A |
| Height | 22.9mm |
| Input Current | 5.5mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Mount | Panel, Screw |
| Operating Supply Voltage | 60V |
| Output Current | 5A |
| Output Voltage | 60V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC60 |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 60V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60SA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
