
Solid State Relay with 7A DC output current and 60V DC maximum output voltage. Features AC input with 280V control voltage and 4mA input current. Offers 4kV isolation voltage, 10mA turn-on delay, and 40ms turn-off delay. Rated for 7A RMS current and 60V DC rated voltage, with a 14A surge current capability. Mounts via panel, chassis, surface, or screw termination.
Crydom DC60SA7 technical specifications.
| Approvals | UL, CSA, CE |
| Control Voltage | 280V |
| Current Rating | 7A |
| Depth | 19.8mm |
| Height | 58.4mm |
| Input Current | 4mA |
| Input Impedance | 60kR |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 45.7mm |
| Load Current | 7A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 7A |
| Max Output Voltage | 60V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Max Surge Current | 14A |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| Operating Supply Voltage | 60V |
| Output Current | 7A |
| Output Voltage | 60V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Series | DC60 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 40ms |
| Turn-On Delay Time | 10ms |
| DC Rated Voltage | 60V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC60SA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
