
Dual-channel, Single Pole Single Throw (SPST) solid-state relay with DC input and DC output. Features a 15mA DC input current and a 3A, 60V DC output capability. Designed for PCB or through-hole mounting in a black SIP package, offering 4kV isolation voltage. Operating temperature range from -40°C to 80°C, with 0.5ms turn-on and turn-off delay times. Approvals include UL and CSA.
Crydom DMP6301A technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Color | Black |
| Depth | 38.1mm |
| Height | 25.4mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 48.2mm |
| Max Input Current | 15mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Mount | PCB, Through Hole |
| Number of Channels | 2 |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DMP |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.5ms |
| Turn-On Delay Time | 0.5ms |
| Width | 10.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom DMP6301A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
