Crydom DP1110 technical specifications.
| Input Type | DC |
| Max Input Current | 20mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DP1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
