Crydom DP4R60D20B technical specifications.
| Approvals | CE, cULus, IEC |
| Contact Current Rating | 20A |
| Depth | 0.157inch |
| Height | 20mm |
| Isolation Voltage | 2.5kV |
| Length | 4.094inch |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Mount | Panel, Chassis Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 5 |
| Package Style | MODULE |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | DP |
| Supply Current | 1mA |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| Width | 2.894inch |
| RoHS | Compliant |
Download the complete datasheet for Crydom DP4R60D20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
