Crydom DP4R60D60B5 technical specifications.
| Load Current | 60A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 5mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DP4R60D60B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.