The DP4R60E20B5 is a 20A solid state relay with a 3PST SPST throw configuration, suitable for panel or chassis mount applications. It features an on-state resistance of 14 milliohms. The relay is available in a bulk packaging configuration with 5 units per package. It is designed for use in AC and DC output applications.
Crydom DP4R60E20B5 technical specifications.
| Load Current | 20A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 14mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DP4R60E20B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.