
The DP4RSA60D20 is a solid state relay from Crydom with a 3PST throw configuration and a contact current rating of 20A. It has a maximum supply voltage of 48V and a maximum operating temperature of 80°C. The relay is panel mount and has a width of 73.5mm and a length of 104mm. It is CE, cULus, and IEC approved and has an isolation voltage of 2.5kV.
Crydom DP4RSA60D20 technical specifications.
| Approvals | CE, cULus, IEC |
| Contact Current Rating | 20A |
| Depth | 0.157inch |
| Height | 28.6mm |
| Isolation Voltage | 2.5kV |
| Length | 104mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Package Quantity | 5 |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| Series | DP4R |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 73.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DP4RSA60D20 to view detailed technical specifications.
No datasheet is available for this part.