
The DP4RSA60D40B2 is a 40A solid state relay with a 3PST throw configuration, suitable for panel or chassis mounting. It features an on-state resistance of 7 milliohms. The relay is available in a bulk packaging quantity of 5 units. It is designed for use in AC and DC output applications.
Crydom DP4RSA60D40B2 technical specifications.
| Load Current | 40A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 7mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DP4RSA60D40B2 to view detailed technical specifications.
No datasheet is available for this part.
