Crydom DP4RSA60D60B technical specifications.
| Depth | 73.5mm |
| Height | 20mm |
| Length | 104mm |
| Load Current | 60A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 5mR |
| Operating Supply Voltage | 48V |
| Package Quantity | 5 |
| Package Style | MODULE |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DP4RSA60D60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.