
The DP4RSC60D40B is a 40A contactor solid state relay from Crydom. It features a 3PST throw configuration and a on-state resistance of 7mR. The relay is designed for panel or chassis mount and is available in bulk packaging. It is suitable for use in a variety of applications, including those requiring high load currents.
Crydom DP4RSC60D40B technical specifications.
| Load Current | 40A |
| Mount | Panel, Chassis Mount |
| On-State Resistance | 7mR |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | DP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DP4RSC60D40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
