
Solid State Relay (SSR) with 1A AC output and 10V DC input control. Features a 140V AC maximum output voltage and 1A load current rating. This SPST relay offers 3.75kV isolation voltage and operates within a -30°C to 80°C temperature range. The component is RoHS compliant and housed in a 16-pin DIP package suitable for PCB through-hole mounting.
Crydom DPA4119 technical specifications.
| Approvals | UL, CSA, CE |
| Capacitance | 2pF |
| Package/Case | DIP |
| Control Voltage | 10V |
| Current Rating | 1A |
| Height | 4.83mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Load Current | 1A |
| Max Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Output Voltage | 140V |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 20V |
| Max Voltage Rating (AC) | 140V |
| Mount | Through Hole, PCB |
| Output Current | 1A |
| Output Voltage | 140V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DPA |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DPA4119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
