
Board mount DC-DC converter module, DIE PACKAGE, offering a regulated 30V output voltage with a 50mA maximum output current. Features include a 3.232kV maximum input voltage, -30°C to 80°C operating temperature range, and 1ms turn-on/turn-off delay times. This RoHS compliant component is designed for DIN rail mounting with screw termination and is UL, CSA, and CE approved.
Crydom DR-IDC5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | White |
| Current Rating | 34mA |
| Input Current | 34mA |
| Lead Free | Lead Free |
| Max Input Current | 5mA |
| Max Input Voltage (DC) | 3.232kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 30V |
| Package Quantity | 10 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DR |
| Termination | Screw |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Weight | 31.2g |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR-IDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
