Crydom DR-ODC5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 18A |
| Lead Free | Lead Free |
| Max Input Current | 18mA |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 5V |
| Output Current | 3A |
| Output Voltage | 60V |
| Package Quantity | 10 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DR |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR-ODC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.