The DR06D03XR is a DC output solid state relay from Crydom with a maximum input voltage of 32V and maximum output voltage of 60V. It has a maximum input current of 11A and maximum output current of 3A. The relay features a triac output device with a maximum turn-off time and turn-on time of 8.33ms. It is a single form A circuit arrangement with a maximum off-state leakage current of 100mA. The DR06D03XR operates within a temperature range of -30°C to 80°C and is available in a 4-pin package.
Crydom DR06D03XR technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 11mA |
| Maximum Output Current | 3A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | DC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Crydom DR06D03XR to view detailed technical specifications.
No datasheet is available for this part.