Crydom DR10D03 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 11mA |
| Peak Non-Repetitive Surge Current | 60A |
| Maximum Output Current | 3A |
| Input Type | DC |
| Output Type | DC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DR10D03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.