The DR10D06R is a solid state relay with a maximum input voltage of 32V and a maximum output voltage of 100V. It features a maximum input current of 11A and a maximum output current of 6A. The relay has a maximum turn-off time and turn-on time of 8.33ms. It operates within a temperature range of -30°C to 80°C and has a pin count of 4.
Crydom DR10D06R technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 11mA |
| Peak Non-Repetitive Surge Current | 100A |
| Maximum Output Current | 6A |
| Input Type | DC |
| Output Type | DC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DR10D06R to view detailed technical specifications.
No datasheet is available for this part.