The DR10D06X is a solid state relay with a maximum input voltage of 32V DC and a maximum output voltage of 100V. It has a maximum input current of 9A and a maximum output current of 6A. The relay has a 1 Form A circuit arrangement and a maximum off-state leakage current of 100mA. It operates within a temperature range of -30°C to 80°C and has a 4-pin configuration.
Crydom DR10D06X technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 9mA |
| Maximum Output Current | 6A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | DC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DR10D06X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.