The DR10D06XR is a 4-pin solid state relay from Crydom with a maximum output voltage of 100V and maximum output current of 6A. It has a maximum input voltage of 32V and maximum input current of 9A. The relay operates within a temperature range of -30°C to 80°C and has a maximum turn-off time and turn-on time of 8.33ms. It is designed for DC input and DC output applications.
Crydom DR10D06XR technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 9mA |
| Maximum Output Current | 6A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | DC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DR10D06XR to view detailed technical specifications.
No datasheet is available for this part.