The DR10E06 is a solid state relay with a maximum input voltage of 36 RMS and a maximum output voltage of 100V. It has a maximum input current of 8A and a peak non-repetitive surge current of 100A. The relay has a maximum turn-off time of 30ms and a maximum turn-on time of 20ms. It is rated for operation between -30°C and 80°C and has a 4-pin package.
Crydom DR10E06 technical specifications.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 8mA |
| Peak Non-Repetitive Surge Current | 100A |
| Maximum Output Current | 6A |
| Input Type | AC |
| Output Type | DC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom DR10E06 to view detailed technical specifications.
No datasheet is available for this part.