
The DR24A03R is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a current rating of 3A and a maximum supply voltage of 280V. The relay is mounted on a DIN rail and has a screw termination. It is RoHS compliant but not Reach SVHC compliant.
Crydom DR24A03R technical specifications.
| Package/Case | 200 |
| Current Rating | 3A |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SeriesOne |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR24A03R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
