Crydom DR24B03 technical specifications.
| Current Rating | 3A |
| Load Current | 3A |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR24B03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.